Yokogawa WT310EH-Q-C1/EX1/G5/DA4 Power Meter, 24 kW max, 40 A max, 600 V dc max

Subtotal (1 unit)*

£3,480.00

(exc. VAT)

£4,176.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,480.00

*price indicative

RS Stock No.:
662-936
Mfr. Part No.:
WT310EH-Q-C1/EX1/G5/DA4
Brand:
Yokogawa
Find similar products by selecting one or more attributes.
Select all

Brand

Yokogawa

Maximum Power Measurement

24kW

Product Type

Power Meter

Maximum AC Current Measurement

40A

Maximum DC Voltage Measurement

600V dc

DC Voltage Accuracy

0.02 %

Display Type

7 Segment LED

Communication Protocol

TCP, IP

Length

0.5m

Standards/Approvals

RoHS

Weight

3kg

Model Number

WT310EH-Q-C1/EX1/G5/DA4

COO (Country of Origin):
KR
The Yokogawa Digital Power Meter is a compact and versatile instrument designed for precise power measurements across a wide range of applications. The device supports simultaneous measurement of voltage, current, power, frequency, harmonics, and integration values, making it suitable for both AC and DC testing. It features a fast display update rate of 100 ms, enabling efficient data acquisition during short test cycles. With auto-ranging and high-speed integration capabilities, it simplifies standby power and energy consumption evaluations.

Offers basic accuracy of 0.1% reading plus 0.05% range at 50/60 Hz

Supports harmonics and THD analysis with 100 ms cycle time

Includes auto-ranging in integration mode for uninterrupted testing

Related links