Yokogawa WT310E-Q-C2/G5 Power Meter, 12 kW max, 40 A max, 600 V dc max

Subtotal (1 unit)*

£2,790.00

(exc. VAT)

£3,348.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,790.00

*price indicative

RS Stock No.:
662-929
Mfr. Part No.:
WT310E-Q-C2/G5
Brand:
Yokogawa
Find similar products by selecting one or more attributes.
Select all

Brand

Yokogawa

Maximum Power Measurement

12kW

Product Type

Power Meter

Maximum AC Current Measurement

40A

Maximum DC Voltage Measurement

600V dc

Display Type

7 Segment LED

Communication Protocol

IP, TCP

DC Voltage Accuracy

0.02 %

Standards/Approvals

RoHS

Weight

3kg

Length

0.5m

Model Number

WT310E-Q-C2/G5

The Yokogawa Digital Power Meter is a compact and versatile instrument designed for precise power measurements across a wide range of applications. The device supports simultaneous measurement of voltage, current, power, frequency, harmonics, and integration values, making it suitable for both AC and DC testing. It features a fast display update rate of 100 ms, enabling efficient data acquisition during short test cycles. With auto-ranging and high-speed integration capabilities, it simplifies standby power and energy consumption evaluations.

Offers basic accuracy of 0.1% reading plus 0.05% range at 50/60 Hz

Supports harmonics and THD analysis with 100 ms cycle time

Includes auto-ranging in integration mode for uninterrupted testing

Related links