- RS Stock No.:
- 841-2489
- Mfr. Part No.:
- ADM00566
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 841-2489
- Mfr. Part No.:
- ADM00566
- Brand:
- Microchip
Legislation and Compliance
Product Details
MCP1661 High Voltage Boost and SEPIC Converters Evaluation Board
The ADM00566 development board from Microchip is designed to demonstrate the MCP1661 DC-DC converter in two different topologies. The board can be used to showcase the MCP1661 as part of a 12V output Boost converter application supplied from an external source and a 3.3V output SEPIC converter application supplied from a Li-Ion cell.
In both the applications the output voltage is set to the proper value using an external resistor divider, resulting in a simple and compact solution. In the MCP1661 SEPIC Application, a switch is used to enable and disable the converter. When enabled, the MCP1661 will regulate the output voltage; when disabled, the MCP1661 SEPIC Application will disconnect the path from input to output.
In both the applications the output voltage is set to the proper value using an external resistor divider, resulting in a simple and compact solution. In the MCP1661 SEPIC Application, a switch is used to enable and disable the converter. When enabled, the MCP1661 will regulate the output voltage; when disabled, the MCP1661 SEPIC Application will disconnect the path from input to output.
Package Contents
MCP1661 High Voltage Boost and SEPIC Converters Evaluation Board
Specifications
Attribute | Value |
---|---|
Power Management Function | DC-DC Converter |
Kit Classification | Evaluation Board |
Featured Device | MCP1661 |
Kit Name | Evaluation Board |