MikroElektronika MCP16331 INV Click Buck-Boost Converter for MCP4921, MCP16331 for Symmetrical Power Supply
- RS Stock No.:
- 174-5617
- Mfr. Part No.:
- MIKROE-2917
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
£18.13
(exc. VAT)
£21.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £18.13 |
| 5 - 9 | £17.22 |
| 10 + | £16.32 |
*price indicative
- RS Stock No.:
- 174-5617
- Mfr. Part No.:
- MIKROE-2917
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Buck-Boost Converter | |
| For Use With | Symmetrical Power Supply | |
| Kit Classification | INV Click | |
| Featured Device | MCP4921, MCP16331 | |
| Kit Name | MCP16331 INV Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Power Management Development Kit | ||
Power Management Function Buck-Boost Converter | ||
For Use With Symmetrical Power Supply | ||
Kit Classification INV Click | ||
Featured Device MCP4921, MCP16331 | ||
Kit Name MCP16331 INV Click | ||
Standards/Approvals No | ||
MikroElektronika Buck-Boost Converter Click Board
The MikroElektronika Buck-Boost converter click board is a buck-boost voltage regulator, a switching regulator topology that combines principles of the buck conversion (step-down) and the boost conversion (step-up). By combining these two topologies, MCP16331 INV click can output a regulated DC voltage, which can be set in the code for input voltage, both greater and less than the output voltage. This click works in an inverting configuration, providing an output voltage which is negative concerning the GND level. The input supply voltage rating is between 4.5V and 16V. Output voltage rating is between -2.7V and -5.4V. The output current rating is 500mA max.
Features and Benefits
• Adjustable voltage
• GPIO and SPI interface
• Internal soft start
• Negative power supply source with very high switching efficiency
• Overvoltage protection
• Sustains a reasonably high current
Related links
- MikroElektronika Buck & Boost Click Buck-Boost Controller for MIC7401 for System equipped with the mikroBUSTM socket
- MikroElektronika Buck-Boost 3 Click Buck-Boost Converter for ISL85403 for Embedded applications battery
- Brand-Rex Buck & Boost Click Buck-Boost Converter for MIC7401 for MIC7401
- MikroElektronika MIC24055 Click Buck Regulator for MIC24055 Server
- MikroElektronika Buck 6 Click Buck Converter for DS4432U Wall Transformer
- MikroElektronika VREF Click Power Supply for CMOS Voltage Reference for MikroBus
- MikroElektronika Buck & Boost Click Boost Converter for LTC3129-1
- MikroElektronika Buck-Boost 2 Click DC-DC Controller for LTC3115-2 for Lead-Acid Battery Cells
