onsemi DC/DC Converter Evaluation Board Power Over Ethernet (POE) for NCP1030DMR2G for PoE DC-DC Converter
- RS Stock No.:
- 161-0762
- Mfr. Part No.:
- NCP1030GEVB
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 161-0762
- Mfr. Part No.:
- NCP1030GEVB
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
The NCP1030 demonstration board is an isolated bias supply for 48 V Telecom systems. It delivers 2 W at 12 V. This converter is implemented using a discontinuous flyback topology operating at 300 kHz. A minimum of external components are used as the NCP1030 incorporates in a single IC all the active power, control logic and protection circuitry required for implementing a highly integrated bias supply.
Specifications
Attribute | Value |
---|---|
Power Management Function | Power Over Ethernet (POE) |
For Use With | PoE DC-DC Converter |
Kit Classification | Evaluation Board |
Featured Device | NCP1030DMR2G |
Kit Name | DC/DC Converter Evaluation Board |