onsemi High-Side Power Distribution Switch Evaluation Board Load Switch for NCP380HSN05AAT1G for High-Side Power
- RS Stock No.:
- 161-0683
- Mfr. Part No.:
- NCP380HSN05AGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0683
- Mfr. Part No.:
- NCP380HSN05AGEVB
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
The NCP380 is a high-side power distribution switch designed for applications where heavy capacitive loads and short-circuits are likely to be encountered, incorporating a 70 mΩ (DFN package), P channel MOSFET in a single package. The device limits the output current to a desired level by switching into a regulation current-mode when the output load exceeds the current-limit threshold or a short is present. The current limit threshold is either user adjustable between 100mA and 2.1A via an external resistor or internally fixed. The power switch rise and fall times are controlled to minimize current ringing during switching. An internal reverse-voltage detection comparator disables the power-switch if the output voltage is higher than the input voltage to protect devices on the input side of the switch. The /FLAG logic output asserts low during over current, reverse-voltage or over temperature conditions. The switch is controlled by a logic enable input active high or low.
Specifications
Attribute | Value |
---|---|
Power Management Function | Load Switch |
For Use With | High-Side Power Distribution Switch |
Kit Classification | Evaluation Board |
Featured Device | NCP380HSN05AAT1G |
Kit Name | High-Side Power Distribution Switch Evaluation Board |