MikroElektronika C Meter Click Current Measurement for NE-555 for Multimeter Probes
- RS Stock No.:
- 136-0834
- Mfr. Part No.:
- MIKROE-2376
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
£7.93
(exc. VAT)
£9.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.93 |
| 5 - 9 | £7.72 |
| 10 + | £7.53 |
*price indicative
- RS Stock No.:
- 136-0834
- Mfr. Part No.:
- MIKROE-2376
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Current Measurement | |
| Product Type | Power Management Development Kit | |
| For Use With | Multimeter Probes | |
| Kit Classification | C Meter Click | |
| Featured Device | NE-555 | |
| Kit Name | C Meter Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Current Measurement | ||
Product Type Power Management Development Kit | ||
For Use With Multimeter Probes | ||
Kit Classification C Meter Click | ||
Featured Device NE-555 | ||
Kit Name C Meter Click | ||
Standards/Approvals No | ||
C Meter click mikroBUS™
C Meter click is a mikroBUS add-on board for measuring the value of capacitors. On-board screw terminals enables the used with multimeter probes.
PCB different-sized plates for placing in contact SMD capacitors
PCB contact socket for thru hole capacitors
NE-555 Precision Timer / Square-wave Generator
3.3 V or 5 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika Ammeter Click Current Measurement for MAX6106 AD8616 for MikroBus
- MikroElektronika AC Current Click Current Measurement for MCP3201
- MikroElektronika L Meter Click for LM311D
- MikroElektronika AC Current Click Bundle Current Measurement for MCP3201 for MikroBus
- MikroElektronika Current Limit 6 Click Protected Switch for MAX17608 for mikroBUS Socket
- MikroElektronika Current Limit 5 Click Power Management for MIC2099, MCP4561 for mikroBUS Socket
- MikroElektronika Hall Current 22 Click Power Supply for Hall Effect Current Sensor for MikroBus
- MikroElektronika Multimeter Click Board
