- RS Stock No.:
- 883-9042
- Mfr. Part No.:
- FN9264S-4-06
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 883-9042
- Mfr. Part No.:
- FN9264S-4-06
- Brand:
- Schaffner
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
FN9264 - Switched IEC Filter
The FN9264 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. A wide election of amperage ratings, mounting possibilities and filters for medical applications are designed to offer various solution.
Compact size
Rated currents up to 10A
Complies with IEC/EN 60601
High quality 2 pole rocker switch
Good attenuation performance
Faston terminals for easy assembly
Rated currents up to 10A
Complies with IEC/EN 60601
High quality 2 pole rocker switch
Good attenuation performance
Faston terminals for easy assembly
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 4A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Flange Mount, Snap-In |
Termination Style | Tab |
Number of Phases | 1 |
Series | FN9264 |
Operating Frequency | 50 → 400Hz |
Length | 35mm |
Depth | 49.35mm |
Capacitance | 2.2 nF, 100nF |
Height | 34mm |
Inductance | 1 mH |
Dimensions | 35 x 49.35 x 34mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Resistance | 1MΩ |