Schaffner, FN670 10A 250 V ac DC to 400Hz, Chassis Mount RFI Filter, Quick Connect, Single Phase
- RS Stock No.:
- 883-8406
- Mfr. Part No.:
- FN670-10-06
- Brand:
- Schaffner
Discontinued
- RS Stock No.:
- 883-8406
- Mfr. Part No.:
- FN670-10-06
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Quick Connect | |
| Number of Phases | 1 | |
| Series | FN670 | |
| Number of Stages | Two Stage | |
| Operating Frequency | DC to 400Hz | |
| Length | 105mm | |
| Depth | 99.5mm | |
| Height | 38mm | |
| Inductance | 2.7 mH, 10.4 mH | |
| Dimensions | 105 x 99.5 x 38mm | |
| Leakage Current | 0.19 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 470kΩ | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Quick Connect | ||
Number of Phases 1 | ||
Series FN670 | ||
Number of Stages Two Stage | ||
Operating Frequency DC to 400Hz | ||
Length 105mm | ||
Depth 99.5mm | ||
Height 38mm | ||
Inductance 2.7 mH, 10.4 mH | ||
Dimensions 105 x 99.5 x 38mm | ||
Leakage Current 0.19 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 470kΩ | ||
- COO (Country of Origin):
- CN
FN670 Series
The FN670 Series of Schaffner Two-stage performance filters. All models are highly reliable and excellent quality.
Two-stage filter
Very high differential and common-mode attenuation
Good high frequency attenuation
Very high differential and common-mode attenuation
Good high frequency attenuation
