Schaffner, FN610 3A 250 V ac DC to 400Hz, Chassis Mount EMI Filter, Quick Connect, Single Phase

Discontinued
RS Stock No.:
883-8351
Mfr. Part No.:
FN610R-3-06
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Quick Connect

Number of Phases

1

Number of Stages

Single Stage

Series

FN610

Operating Frequency

DC to 400Hz

Length

64mm

Depth

35mm

Height

29.3mm

Dimensions

64 x 34 x 29.3

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

COO (Country of Origin):
CN

FN610 Series


The FN610 Series of Shaffner single phase EMI Filters. All filters within this range, including the FN610, 610A, 610B and 610R provide a good symmetrical and asymmetrical attenuation performance, based on chokes with high saturation resistance. All models are highly reliable and excellent quality.

Rated currents from 1A to 30A
Good overall differential and common-mode attenuation
Designed for easy and fast chassis mounting