Schaffner, FN410 6A 250 V ac DC → 400Hz, Through Hole RFI Filter, PC Pin, Single Phase
- RS Stock No.:
- 883-8049
- Mfr. Part No.:
- FN410-6-02
- Brand:
- Schaffner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 883-8049
- Mfr. Part No.:
- FN410-6-02
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Number of Phases | 1 | |
| Series | FN410 | |
| Number of Stages | Two Stage | |
| Operating Frequency | DC → 400Hz | |
| Length | 72mm | |
| Depth | 33mm | |
| Height | 19mm | |
| Capacitance | 2.2 nF, 33nF | |
| Inductance | 0.8 x 2 mH | |
| Dimensions | 72 x 33 x 19mm | |
| Leakage Current | 373 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Through Hole | ||
Termination Style PC Pin | ||
Number of Phases 1 | ||
Series FN410 | ||
Number of Stages Two Stage | ||
Operating Frequency DC → 400Hz | ||
Length 72mm | ||
Depth 33mm | ||
Height 19mm | ||
Capacitance 2.2 nF, 33nF | ||
Inductance 0.8 x 2 mH | ||
Dimensions 72 x 33 x 19mm | ||
Leakage Current 373 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- TH
FN410 Series
Schaffner's FN410 PCB filter is a single-phase, two-stage filter designed for easy and fast PCB-mounting. A selection on amperage ratings are designed to offer you the desired standard product.
High attenuation two-stage design
PCB-mountable design
Metal housing
PCB-mountable design
Metal housing
Approvals
UL recognised, CSA Certified, VDE, SEV
