Schaffner, FN406 1A 250 V ac DC → 400Hz, Through Hole RFI Filter, PC Pin, Single Phase

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
883-8027
Mfr. Part No.:
FN406B-1-02
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac

Mounting Type

Through Hole

Termination Style

PC Pin

Number of Phases

1

Number of Stages

Single Stage

Series

FN406

Operating Frequency

DC → 400Hz

Length

45mm

Depth

15mm

Height

29.5mm

Capacitance

100nF

Inductance

12 mH

Dimensions

45 x 15 x 29.5mm

Minimum Operating Temperature

-25°C

Leakage Current

0.002 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Standards Met

UL 94 V-0