Schaffner, FN406 8.4A 250 V ac DC → 400Hz, Through Hole RFI Filter, PC Pin, Single Phase
- RS Stock No.:
- 883-8014
- Mfr. Part No.:
- FN406-8.4-02
- Brand:
- Schaffner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 883-8014
- Mfr. Part No.:
- FN406-8.4-02
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schaffner | |
Maximum Current Rating | 8.4A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Number of Phases | 1 | |
Number of Stages | Single Stage | |
Series | FN406 | |
Operating Frequency | DC → 400Hz | |
Length | 45mm | |
Depth | 15mm | |
Height | 29.5mm | |
Capacitance | 2.2 nF, 100nF | |
Dimensions | 45 x 15 x 29.5mm | |
Inductance | 300 μH | |
Minimum Operating Temperature | -25°C | |
Leakage Current | 0.373 mA | |
Maximum Operating Temperature | +100°C | |
Resistance | 1MΩ | |
Standards Met | UL 94 V-0 | |
Select all | ||
---|---|---|
Brand Schaffner | ||
Maximum Current Rating 8.4A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Through Hole | ||
Termination Style PC Pin | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series FN406 | ||
Operating Frequency DC → 400Hz | ||
Length 45mm | ||
Depth 15mm | ||
Height 29.5mm | ||
Capacitance 2.2 nF, 100nF | ||
Dimensions 45 x 15 x 29.5mm | ||
Inductance 300 μH | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.373 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
Standards Met UL 94 V-0 | ||
- COO (Country of Origin):
- TH
FN 406 Series
The FN406 PCB filter is a single-phase filter designed for easy, fast and compact PCB- mounting. A selection on amperage ratings and medical types are designed to offer you the desired standard product.
Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines & household equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines & household equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Compact PCB-mountable design
Low profile
Optional medical versions (B type)
Good conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour
Low profile
Optional medical versions (B type)
Good conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour
Approvals
UL recognised, CSA Certified, VDE