- RS Stock No.:
- 882-8301
- Mfr. Part No.:
- FN9226B-6-06
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 882-8301
- Mfr. Part No.:
- FN9226B-6-06
- Brand:
- Schaffner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
FN9226 - Panel Mount
Professional range of Schaffner IEC inlet filters from the FN9226 series. The filters combine an IEC inlet and mains filter with excellent filter attenuation. The filters are generally used in consumer goods and medical equipment.
Rear flange mounting
Faston connections
Faston connections
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 6A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Termination Style | Fast-On |
Number of Phases | 1 |
Series | FN9226 |
Operating Frequency | 0 → 400Hz |
Length | 48mm |
Depth | 40.85mm |
Capacitance | 47nF |
Height | 22.4mm |
Inductance | 520 μH |
Dimensions | 48 x 40.85 x 22.4mm |
Leakage Current | 0.002 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Resistance | 2.2MΩ |
- RS Stock No.:
- 882-8301
- Mfr. Part No.:
- FN9226B-6-06
- Brand:
- Schaffner