Schaffner, FN 356 16A 3 x 440/250 V ac 0 → 60Hz, Chassis Mount RFI Filter, Terminal Block 3 Phase

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
882-6765
Mfr. Part No.:
FN356-16-29
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

16A

Maximum Voltage Rating

3 x 440/250 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

FN 356

Number of Stages

Single Stage

Operating Frequency

0 → 60Hz

Length

189.5mm

Depth

105mm

Height

80mm

Dimensions

189.5 x 105 x 80mm

Minimum Operating Temperature

-25°C

Leakage Current

0.43 mA

Maximum Operating Temperature

+100°C

Power Loss

7W