Schaffner, FN 356 50A 3 x 440/250 V ac 0 → 60Hz, Chassis Mount RFI Filter, Terminal Block 3 Phase
- RS Stock No.:
- 882-6762
- Mfr. Part No.:
- FN356-50-33
- Brand:
- Schaffner
Discontinued
- RS Stock No.:
- 882-6762
- Mfr. Part No.:
- FN356-50-33
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 50A | |
| Maximum Voltage Rating | 3 x 440/250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Series | FN 356 | |
| Operating Frequency | 0 → 60Hz | |
| Length | 192mm | |
| Depth | 122mm | |
| Height | 102mm | |
| Dimensions | 192 x 122 x 102mm | |
| Leakage Current | 0.43 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 15.8W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 50A | ||
Maximum Voltage Rating 3 x 440/250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series FN 356 | ||
Operating Frequency 0 → 60Hz | ||
Length 192mm | ||
Depth 122mm | ||
Height 102mm | ||
Dimensions 192 x 122 x 102mm | ||
Leakage Current 0.43 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Power Loss 15.8W | ||
- COO (Country of Origin):
- TH
FN 356 series three-phase power filters
Schaffner's FN356 filters provide high attenuation of both symmetrical and asymmetrical interference. Solid touch-safe terminal blocks offer a generous contacting cross section and contribute to overall safety.
Can be used in a wide range of applications such as general purpose four-wire filtering, mainframe computer systems and office equipment.
Can be used in a wide range of applications such as general purpose four-wire filtering, mainframe computer systems and office equipment.
Compact filters featuring excellent attenuation characteristics
Choice of connection styles
Low operating leakage current
Choice of connection styles
Low operating leakage current
