Schaffner, FN351 64A 3 x 520/300 V ac 0 → 60Hz, Chassis Mount RFI Filter, Terminal Block 3 Phase
- RS Stock No.:
- 882-6718
- Mfr. Part No.:
- FN351H-64-33
- Brand:
- Schaffner
Discontinued
- RS Stock No.:
- 882-6718
- Mfr. Part No.:
- FN351H-64-33
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 64A | |
| Maximum Voltage Rating | 3 x 520/300 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | FN351 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 0 → 60Hz | |
| Length | 200mm | |
| Depth | 150mm | |
| Height | 65mm | |
| Dimensions | 200 x 150 x 65mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 32.7 mA | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 15W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 64A | ||
Maximum Voltage Rating 3 x 520/300 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series FN351 | ||
Number of Stages Single Stage | ||
Operating Frequency 0 → 60Hz | ||
Length 200mm | ||
Depth 150mm | ||
Height 65mm | ||
Dimensions 200 x 150 x 65mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 32.7 mA | ||
Maximum Operating Temperature +100°C | ||
Power Loss 15W | ||
- COO (Country of Origin):
- HU
FN351 Series
FN351 EMC filters from Schaffner provide a range of power ratings for convenient and fast filter selections. With rated currents from 8 A to 280 A and voltages of 440 V and 520 V, FN351 filters are ideal for motor drives and industrial inverters. These line filters offer broadband common mode and differential mode attenuation which remains even when the interference is high. These line filters are compliant with IEC 60950 and feature solid, touchsafe terminals, helping to ensure the overall safety of the equipment.
Product Application Information
Typical applications for these EMC filters include inverters and converters, industrial automation equipment, 3 phase motor drives and 3 phase filtering. Other suitable applications include UPS and SMPS.
Standards
Compliant with IEC 60950
