Schaffner, FN351 110A 3 x 520/300 V ac 0 → 60Hz, Chassis Mount RFI Filter, Terminal Block 3 Phase

Discontinued
RS Stock No.:
882-6692
Mfr. Part No.:
FN351H-110-35
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

110A

Maximum Voltage Rating

3 x 520/300 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Number of Stages

Single Stage

Series

FN351

Operating Frequency

0 → 60Hz

Length

400mm

Depth

170mm

Height

90mm

Dimensions

400 x 170 x 90mm

Leakage Current

38 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Power Loss

25W

COO (Country of Origin):
HU

FN351 Series


FN351 EMC filters from Schaffner provide a range of power ratings for convenient and fast filter selections. With rated currents from 8 A to 280 A and voltages of 440 V and 520 V, FN351 filters are ideal for motor drives and industrial inverters. These line filters offer broadband common mode and differential mode attenuation which remains even when the interference is high. These line filters are compliant with IEC 60950 and feature solid, touchsafe terminals, helping to ensure the overall safety of the equipment.

Product Application Information


Typical applications for these EMC filters include inverters and converters, industrial automation equipment, 3 phase motor drives and 3 phase filtering. Other suitable applications include UPS and SMPS.

Standards

Compliant with IEC 60950