Schaffner, FN3359 250A 3 x 520/300 V ac 0 → 60Hz, Chassis Mount RFI Filter, Screw 3 Phase
- RS Stock No.:
- 882-6572
- Mfr. Part No.:
- FN3359-250-28
- Brand:
- Schaffner
Discontinued
- RS Stock No.:
- 882-6572
- Mfr. Part No.:
- FN3359-250-28
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 250A | |
| Maximum Voltage Rating | 3 x 520/300 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Number of Stages | Three Stage | |
| Series | FN3359 | |
| Operating Frequency | 0 → 60Hz | |
| Length | 300mm | |
| Depth | 230mm | |
| Height | 125mm | |
| Dimensions | 300 x 230 x 125mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 49W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 250A | ||
Maximum Voltage Rating 3 x 520/300 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Number of Stages Three Stage | ||
Series FN3359 | ||
Operating Frequency 0 → 60Hz | ||
Length 300mm | ||
Depth 230mm | ||
Height 125mm | ||
Dimensions 300 x 230 x 125mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Power Loss 49W | ||
- COO (Country of Origin):
- HU
FN 3359 Series
Schaffner's FN3359 filters provide a compact high-current filter solution with minimum space requirement. All filters 320 A and above are suitable for regenerative motor drive system (with a suitable line reactor).
Can be used in a wide range of applications such as high-power motor drives, inverters & converters, industrial three-phase systems, entire factories, plants & installations, machinery, mining equipment, photovoltaic systems & wind turbines.
Can be used in a wide range of applications such as high-power motor drives, inverters & converters, industrial three-phase systems, entire factories, plants & installations, machinery, mining equipment, photovoltaic systems & wind turbines.
Lightweight & compact
Screw connections
HV versions designed for 690 VAC IT power networks
Busbars for convenient and universal electrical connection
Protective plastic covers optionally available for unsurpassed safety for IT power networks
FN 3359 also improves conducted immunity of installations
Screw connections
HV versions designed for 690 VAC IT power networks
Busbars for convenient and universal electrical connection
Protective plastic covers optionally available for unsurpassed safety for IT power networks
FN 3359 also improves conducted immunity of installations
Approvals
UL listed (600Vac)
