Schaffner, FN 3280 300A 3 x 520/300 V ac 0 → 60Hz, Chassis Mount EMI Filter, Tab 3 Phase
- RS Stock No.:
- 882-6538
- Mfr. Part No.:
- FN3280H-300-99
- Brand:
- Schaffner
Discontinued
- RS Stock No.:
- 882-6538
- Mfr. Part No.:
- FN3280H-300-99
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 300A | |
| Maximum Voltage Rating | 3 x 520/300 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Phases | 3 | |
| Series | FN 3280 | |
| Operating Frequency | 0 → 60Hz | |
| Length | 325mm | |
| Depth | 220mm | |
| Height | 150mm | |
| Dimensions | 325 x 220 x 150mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 1 mA | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 20.3W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 300A | ||
Maximum Voltage Rating 3 x 520/300 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Phases 3 | ||
Series FN 3280 | ||
Operating Frequency 0 → 60Hz | ||
Length 325mm | ||
Depth 220mm | ||
Height 150mm | ||
Dimensions 325 x 220 x 150mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 1 mA | ||
Maximum Operating Temperature +100°C | ||
Power Loss 20.3W | ||
- COO (Country of Origin):
- HU
FN 3280 Series
FN3280 series compact and lightweight 3 phase + neutral line filters
Design optimised for industrial equipment combining exceptional attenuation with low leakage current
Suitable for machines in mixed domestic environments (Class A/B)
Operated directly on the mains input the immunity is increased
Solid touch safe terminal blocks offering a contacting cross section according to EN 60204-1
Simple and time saving installation with good accessibility for automatic and hand tools
The filter current ratings are aligned with common fuse values for ease of selection
Design optimised for industrial equipment combining exceptional attenuation with low leakage current
Suitable for machines in mixed domestic environments (Class A/B)
Operated directly on the mains input the immunity is increased
Solid touch safe terminal blocks offering a contacting cross section according to EN 60204-1
Simple and time saving installation with good accessibility for automatic and hand tools
The filter current ratings are aligned with common fuse values for ease of selection
