Schaffner, FN 3280 200A 3 x 520/300 V ac 0 → 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase

Discontinued
RS Stock No.:
882-6535
Mfr. Part No.:
FN3280H-200-40
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

200A

Maximum Voltage Rating

3 x 520/300 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

FN 3280

Operating Frequency

0 → 60Hz

Length

280mm

Depth

170mm

Height

170mm

Dimensions

280 x 170 x 170mm

Leakage Current

1 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Power Loss

46.8W

COO (Country of Origin):
HU

FN 3280 Series


FN3280 series compact and lightweight 3 phase + neutral line filters
Design optimised for industrial equipment combining exceptional attenuation with low leakage current
Suitable for machines in mixed domestic environments (Class A/B)
Operated directly on the mains input the immunity is increased
Solid touch safe terminal blocks offering a contacting cross section according to EN 60204-1
Simple and time saving installation with good accessibility for automatic and hand tools
The filter current ratings are aligned with common fuse values for ease of selection