Schaffner, FN3270 250A 3 x 520/300 V ac 0 → 60Hz, Chassis Mount EMI Filter, Tab 3 Phase
- RS Stock No.:
- 882-6497
- Mfr. Part No.:
- FN3270H-250-99
- Brand:
- Schaffner
Discontinued
- RS Stock No.:
- 882-6497
- Mfr. Part No.:
- FN3270H-250-99
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 250A | |
| Maximum Voltage Rating | 3 x 520/300 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Phases | 3 | |
| Series | FN3270 | |
| Number of Stages | Three Stage | |
| Operating Frequency | 0 → 60Hz | |
| Length | 300mm | |
| Depth | 211mm | |
| Height | 86mm | |
| Dimensions | 300 x 211 x 86mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 59.5 mA | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 20.6W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 250A | ||
Maximum Voltage Rating 3 x 520/300 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Phases 3 | ||
Series FN3270 | ||
Number of Stages Three Stage | ||
Operating Frequency 0 → 60Hz | ||
Length 300mm | ||
Depth 211mm | ||
Height 86mm | ||
Dimensions 300 x 211 x 86mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 59.5 mA | ||
Maximum Operating Temperature +100°C | ||
Power Loss 20.6W | ||
- COO (Country of Origin):
- CH
FN3270 Series
Schaffner FN 3270 series 3-phase filters are an extremely compact and lightweight design requiring minimum mounting space in installations and cabinets. Installation is quick and simple – allowing for ease of access when fitting with automatic or with hand tools. Typical applications could be variable speed electrical power drive systems, motor drives for industry, frequency inverters and servo motors.
Compact design
Easy installation
Protective plastic covers optionally available for unsurpassed safety
Easy installation
Protective plastic covers optionally available for unsurpassed safety
