Schaffner, FN3270 10A 3 x 520/300 V ac 0 → 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase
- RS Stock No.:
- 882-6484
- Mfr. Part No.:
- FN3270H-10-29
- Brand:
- Schaffner
Discontinued
- RS Stock No.:
- 882-6484
- Mfr. Part No.:
- FN3270H-10-29
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 3 x 520/300 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Number of Stages | Three Stage | |
| Series | FN3270 | |
| Operating Frequency | 0 → 60Hz | |
| Length | 150mm | |
| Depth | 58mm | |
| Height | 58mm | |
| Dimensions | 150 x 58 x 58mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 29.4 mA | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 3 x 520/300 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Number of Stages Three Stage | ||
Series FN3270 | ||
Operating Frequency 0 → 60Hz | ||
Length 150mm | ||
Depth 58mm | ||
Height 58mm | ||
Dimensions 150 x 58 x 58mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 29.4 mA | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- TH
FN3270 Series
Schaffner FN 3270 series 3-phase filters are an extremely compact and lightweight design requiring minimum mounting space in installations and cabinets. Installation is quick and simple – allowing for ease of access when fitting with automatic or with hand tools. Typical applications could be variable speed electrical power drive systems, motor drives for industry, frequency inverters and servo motors.
Compact design
Easy installation
Protective plastic covers optionally available for unsurpassed safety
Easy installation
Protective plastic covers optionally available for unsurpassed safety
