Schaffner, FN3270 200A 3 x 520/300 V ac 0 → 60Hz, Chassis Mount EMI Filter, Tab 3 Phase

Discontinued
RS Stock No.:
882-6481
Mfr. Part No.:
FN3270H-200-99
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

200A

Maximum Voltage Rating

3 x 520/300 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Number of Phases

3

Series

FN3270

Number of Stages

Three Stage

Operating Frequency

0 → 60Hz

Length

300mm

Depth

211mm

Height

86mm

Dimensions

300 x 211 x 86mm

Minimum Operating Temperature

-25°C

Leakage Current

59.5 mA

Maximum Operating Temperature

+100°C

Power Loss

13.2W

COO (Country of Origin):
TH

FN3270 Series


Schaffner FN 3270 series 3-phase filters are an extremely compact and lightweight design requiring minimum mounting space in installations and cabinets. Installation is quick and simple – allowing for ease of access when fitting with automatic or with hand tools. Typical applications could be variable speed electrical power drive systems, motor drives for industry, frequency inverters and servo motors.

Compact design
Easy installation
Protective plastic covers optionally available for unsurpassed safety