Schaffner, FN3268 16A 3 x 520/300 V ac 0 → 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase
- RS Stock No.:
- 882-6456
- Mfr. Part No.:
- FN3268-16-44
- Brand:
- Schaffner
Discontinued
- RS Stock No.:
- 882-6456
- Mfr. Part No.:
- FN3268-16-44
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 3 x 520/300 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | FN3268 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 0 → 60Hz | |
| Length | 250mm | |
| Depth | 45mm | |
| Height | 70mm | |
| Dimensions | 250 x 45 x 70mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 4.7 mA | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 6.1W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 3 x 520/300 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series FN3268 | ||
Number of Stages Single Stage | ||
Operating Frequency 0 → 60Hz | ||
Length 250mm | ||
Depth 45mm | ||
Height 70mm | ||
Dimensions 250 x 45 x 70mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 4.7 mA | ||
Maximum Operating Temperature +100°C | ||
Power Loss 6.1W | ||
- COO (Country of Origin):
- TH
FN3268 Series
The FN3268 Series of Schaffner EMC/EMI Filters. Prevents unwanted fault shut-downs from RCDs in
machines and process automation equipment. All Models are highly reliable and excellent quality.
machines and process automation equipment. All Models are highly reliable and excellent quality.
Three-phase variable speed drives (VSD), servo drives, and inverters
Full functionality with RCDs
Various current ratings
Full functionality with RCDs
Various current ratings
Related links
- Schaffner Chassis Mount EMC Filter, Terminal Block 2 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner DIN Rail EMC Filter, Terminal Block 2 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Screw 3 Phase
