Schaffner, FN3268 30A 3 x 520/300 V ac 0 → 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase
- RS Stock No.:
- 882-6453
- Mfr. Part No.:
- FN3268-30-33
- Brand:
- Schaffner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 882-6453
- Mfr. Part No.:
- FN3268-30-33
- Brand:
- Schaffner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schaffner | |
Maximum Current Rating | 30A | |
Maximum Voltage Rating | 3 x 520/300 V ac | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Number of Phases | 3 | |
Series | FN3268 | |
Number of Stages | Single Stage | |
Operating Frequency | 0 → 60Hz | |
Length | 270mm | |
Depth | 50mm | |
Height | 85mm | |
Dimensions | 270 x 50 x 85mm | |
Minimum Operating Temperature | -25°C | |
Leakage Current | 4.6 mA | |
Maximum Operating Temperature | +100°C | |
Power Loss | 13.5W | |
Select all | ||
---|---|---|
Brand Schaffner | ||
Maximum Current Rating 30A | ||
Maximum Voltage Rating 3 x 520/300 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series FN3268 | ||
Number of Stages Single Stage | ||
Operating Frequency 0 → 60Hz | ||
Length 270mm | ||
Depth 50mm | ||
Height 85mm | ||
Dimensions 270 x 50 x 85mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 4.6 mA | ||
Maximum Operating Temperature +100°C | ||
Power Loss 13.5W | ||