Schaffner, FN3026 20A 3 x 520/300 V ac 0 → 60Hz, Chassis Mount, DIN Rail EMI Filter, Screw 3 Phase
- RS Stock No.:
- 882-6302
- Mfr. Part No.:
- FN3026HP-20-71
- Brand:
- Schaffner
Discontinued
- RS Stock No.:
- 882-6302
- Mfr. Part No.:
- FN3026HP-20-71
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 3 x 520/300 V ac | |
| Mounting Type | Chassis Mount, DIN Rail | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | FN3026 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 0 → 60Hz | |
| Length | 150mm | |
| Depth | 50mm | |
| Height | 87.7mm | |
| Dimensions | 150 x 50 x 87.7mm | |
| Leakage Current | 2.5 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 6.2W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 3 x 520/300 V ac | ||
Mounting Type Chassis Mount, DIN Rail | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series FN3026 | ||
Number of Stages Single Stage | ||
Operating Frequency 0 → 60Hz | ||
Length 150mm | ||
Depth 50mm | ||
Height 87.7mm | ||
Dimensions 150 x 50 x 87.7mm | ||
Leakage Current 2.5 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Power Loss 6.2W | ||
- COO (Country of Origin):
- CN
FN3026 Series
The FN3026 Series of Din-Rail EMC/RFI Filters. A plastic housing and a metal ground plate are
cleverly combined to get the lowest possible product weight without compromizing EMC behavior . All models are highly reliable and excellent quality.
cleverly combined to get the lowest possible product weight without compromizing EMC behavior . All models are highly reliable and excellent quality.
Various current ratings
Chassis mount
Minimized filler leakage current
Chassis mount
Minimized filler leakage current
