Schaffner, FN3025 10A 3 x 520/300 V ac 0 → 60Hz, Chassis Mount, DIN Rail EMI Filter, Screw 3 Phase
- RS Stock No.:
- 882-6285
- Mfr. Part No.:
- FN3025HL-10-71
- Brand:
- Schaffner
Discontinued
- RS Stock No.:
- 882-6285
- Mfr. Part No.:
- FN3025HL-10-71
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 3 x 520/300 V ac | |
| Mounting Type | Chassis Mount, DIN Rail | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | FN3025 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 0 → 60Hz | |
| Length | 150mm | |
| Depth | 50mm | |
| Height | 78mm | |
| Dimensions | 150 x 50 x 78mm | |
| Leakage Current | 0.4 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 4.8W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 3 x 520/300 V ac | ||
Mounting Type Chassis Mount, DIN Rail | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series FN3025 | ||
Number of Stages Single Stage | ||
Operating Frequency 0 → 60Hz | ||
Length 150mm | ||
Depth 50mm | ||
Height 78mm | ||
Dimensions 150 x 50 x 78mm | ||
Leakage Current 0.4 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Power Loss 4.8W | ||
- COO (Country of Origin):
- HU
FN3025 Series
Compact state-of-the-art RFI filter in a lightweight plastic enclosure
Metal ground plate
Minimized filter leakage current
Hinged safety covers with embeded terminals
Chassis or T35 DIN rail mounting
Metal ground plate
Minimized filter leakage current
Hinged safety covers with embeded terminals
Chassis or T35 DIN rail mounting
