Schaffner, FN258 75A 3 x 480/277 V ac 0 → 60Hz, Chassis Mount RFI Filter, Terminal Block 3 Phase

Discontinued
RS Stock No.:
882-6005
Mfr. Part No.:
FN258-75-34
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

75A

Maximum Voltage Rating

3 x 480/277 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

FN258

Number of Stages

Two Stage

Operating Frequency

0 → 60Hz

Length

329mm

Depth

80mm

Height

220mm

Dimensions

329 x 80 x 220mm

Leakage Current

25.8 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Power Loss

24W

COO (Country of Origin):
HU

FN258 Series


From Schaffner the FN258 range of filters prove state of the art EMI attenuation based on an innovative multi-stage filter topology. The slim book-style shape allows a convenient and space-saving installation next to inverters and motor drives.

Can be used in a wide range of applications such as 3-phase variable speed drives and power drive systems (PDS), IT power distribution networks (FN258HVIT) inverters & converters.

Book style RFI filter for 3 phase inverters and power drives
Solid safety connector blocks or optional wire connections
Excellent attenuation performance using multistage filter