Schaffner, FN256 80A 3 x 480 V ac 0 → 60Hz, Chassis Mount RFI Filter, Terminal Block 3 Phase
- RS Stock No.:
- 882-5961
- Mfr. Part No.:
- FN256-80-34
- Brand:
- Schaffner
Discontinued
- RS Stock No.:
- 882-5961
- Mfr. Part No.:
- FN256-80-34
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 80A | |
| Maximum Voltage Rating | 3 x 480 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Series | FN256 | |
| Operating Frequency | 0 → 60Hz | |
| Inductance | 770 μH | |
| Leakage Current | 3.4 mA | |
| Resistance | 680kΩ | |
| Power Loss | 18.8W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 80A | ||
Maximum Voltage Rating 3 x 480 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series FN256 | ||
Operating Frequency 0 → 60Hz | ||
Inductance 770 μH | ||
Leakage Current 3.4 mA | ||
Resistance 680kΩ | ||
Power Loss 18.8W | ||
- COO (Country of Origin):
- HU
FN 256 Series
Schaffner's FN256 family of filters is designed specifically for applications involving asymmetric loads ranging from industrial control to medical electronics systems. The FN256 series filters provide particularly high attenuation of both symmetrical and asymmetrical interference. A special lightweight housing with a very small footprint ensures that the filters can be easily accommodated on control panels and in crowded equipment cabinets.
High attenuation
Small leakage current
Lightweight, compact design
Insulated safety input terminals
Wire outputs
Small leakage current
Lightweight, compact design
Insulated safety input terminals
Wire outputs
Approvals
UL recognised; CSA certified; ENEC.
