Schaffner, FN2010B 16A 250 V ac 0 → 400Hz, Chassis Mount EMI Filter, Tab, Single Phase

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
881-7281
Mfr. Part No.:
FN2010B-16-06
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Number of Phases

1

Number of Stages

Single Stage

Series

FN2010B

Operating Frequency

0 → 400Hz

Length

71mm

Depth

46.6mm

Capacitance

4.7 nF, 100nF

Height

29.3mm

Inductance

700 μH

Dimensions

71 x 46.6 x 29.3mm

Leakage Current

0.002 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

1MΩ

COO (Country of Origin):
CN

FN2010 Series


Low cost chassis mount filters in an aluminium case
General purpose filtering applications
Connection by Faston type terminals

Approvals

UL recognised component, CSA certified, VDE