Schaffner, FN2412 32A 2 x 520/300 V ac DC → 400Hz, Chassis Mount RFI Filter, Screw, Single Phase

Discontinued
RS Stock No.:
881-2508
Mfr. Part No.:
FN2412H-32-33
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

32A

Maximum Voltage Rating

2 x 520/300 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

1

Series

FN2412

Number of Stages

Single Stage

Operating Frequency

DC → 400Hz

Length

110mm

Depth

93mm

Height

87mm

Dimensions

110 x 93 x 87mm

Leakage Current

3.4 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Power Loss

5.6W

FN2412 Series


Schaffner's FN2412 filters provide an exceptional conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour. All filters retain the expected filter performance even in very noisy applications and under full load conditions.

Can be used in a wide range of applications such as single-phase variable speed motor drives, inverters, converters and industrial equipment.

Excellent filter performance for applications with high interference levels
Filters for two-phase supply up to 2x 520 VAC (PP) available
Fast and comfortable snap-in installation on popular TS 35 DIN-rails up to 45 A
Industrial grade terminal blocks for unsurpassed electrical safety

Standards

EN 133 200

Approvals

UL1283, CSA22.2 No.8 1986