Schaffner, FN2415 6A 250 V ac DC to 60Hz, Chassis Mount RFI Filter, Screw, Single Phase

Discontinued
RS Stock No.:
881-2501
Mfr. Part No.:
FN2415-6-29
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

1

Series

FN2415

Number of Stages

Two Stage

Operating Frequency

DC to 60Hz

Length

113.5mm

Depth

56mm

Height

45.4mm

Dimensions

113.5 x 56 x 45.4mm

Minimum Operating Temperature

-25°C

Leakage Current

9.4 mA

Maximum Operating Temperature

+100°C

Power Loss

2.2W

FN2415 Series


Schaffner FN 2415 series 1-phase filters are extremely compact and lightweight, requiring minimum mounting space in machinery and equipment. The FN 2415 series filters improve immunity, reliability and service security of the entire system by reducing the risk of internal interference, propagation and coupling. By providing high attenuation performance the FN 2415 filter series makes a significant contribution to the electromagnetic compliance ratings according to the latest standards. Typical applications include industrial equipment, machinery and process automation that involves any kind of control unit – such as NC, CNC, PLC or motion control.

Compact design
Easy to mount