Schaffner, FN2200 250A 1200 V dc DC, Screw Mount EMI Filter, Tab, Single Phase
- RS Stock No.:
- 881-2435
- Mfr. Part No.:
- FN2200-250-99
- Brand:
- Schaffner
Discontinued
- RS Stock No.:
- 881-2435
- Mfr. Part No.:
- FN2200-250-99
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 250A | |
| Maximum Voltage Rating | 1200 V dc | |
| Mounting Type | Screw Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Series | FN2200 | |
| Number of Stages | Single Stage | |
| Operating Frequency | DC | |
| Length | 300mm | |
| Depth | 180mm | |
| Height | 110mm | |
| Dimensions | 300 x 180 x 110mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 10W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 250A | ||
Maximum Voltage Rating 1200 V dc | ||
Mounting Type Screw Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Series FN2200 | ||
Number of Stages Single Stage | ||
Operating Frequency DC | ||
Length 300mm | ||
Depth 180mm | ||
Height 110mm | ||
Dimensions 300 x 180 x 110mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Power Loss 10W | ||
FN2200 Series
Schaffner FN 2200 series DC filters aid in the control of conducted emissions on the panel side of a PV inverter system, significantly reducing the potential for high-frequency interference panel radiation. The FN 2200 series filters also protect the solar panel from HF stray and leakage currents which can cause pre-mature aging in the PV modules. FN 2200 filters are primarily designed for PV inverters. However, they can potentially also be used in other DC applications within published specifications, such as UPS, DC motor drives or DC quick chargers.
Compact design
Reduces conducted emissions
Helps prevent premature panel aging
Reduces conducted emissions
Helps prevent premature panel aging
