Schurter, FMBC NEO 55A 520 V ac 50 → 60Hz, Chassis Mount RFI Filter, Screw 3 Phase

Discontinued
RS Stock No.:
870-3527
Mfr. Part No.:
FMBC-A91S-5512
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

55A

Maximum Voltage Rating

520 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

3

Series

FMBC NEO

Number of Stages

Two Stage

Operating Frequency

50 → 60Hz

Length

260mm

Depth

85mm

Height

90mm

Capacitance

3.3 μF, 10µF

Dimensions

260 x 85 x 90mm

Inductance

1.8 mH, 13 μH

Leakage Current

< 33 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

1.4mΩ

Power Loss

12.7W

Standards Met

UL 1283

COO (Country of Origin):
SK

FMBC Series


Schurter FMBC series 2-stage power line filter for 3-phase systems. The FMBC series is designed for use in industrial applications such as frequency converters, stepper motor drives and UPS-systems, to offer protection against interference voltage form the mains supply. The FMBC series features high symmetrical and asymmetrical attenuation and a wide frequency range offer of 10kHz up to 300MHz.

High attenuation
Screw clamp terminals for three phases and ground
Voltage rating 480 and 520 V ac for worldwide acceptance
Qualified for use in equipment according IEC/EN 60950