Roxburgh EMC, RES10 12A 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Fast-On, Single Phase

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
806-8118
Mfr. Part No.:
RES10F12
Brand:
Roxburgh EMC
Find similar products by selecting one or more attributes.
Select all

Brand

Roxburgh EMC

Maximum Current Rating

12A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

RES10

Operating Frequency

DC → 400Hz

Length

64mm

Depth

35mm

Height

29.3mm

Capacitance

9.4 nF, 100nF

Dimensions

64 x 35 x 29.3mm

Inductance

700 μH

Minimum Operating Temperature

-25°C

Leakage Current

0.74 mA

Maximum Operating Temperature

+85°C

Resistance

1MΩ

Standards Met

CSA 22.2 No. 8, UL 1283

COO (Country of Origin):
IN

Roxburgh EMC RES10 Series


Roxburgh EMC RES10 series single phase filters featuring excellent attenuation of conducted radio frequency interference (RFI). The RES10 series are designed for use in general purpose filtering applications including: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation

Compact size for rated current
For use from DC to 400Hz
Quick and easy chassis mounting

Note

Low leakage version suitable for medical applications

Approvals

UL E191581