Roxburgh EMC, RES1 20A 250 V ac/dc, Chassis Mount RFI Filter, Tab, Single Phase
- RS Stock No.:
- 796-7244
- Mfr. Part No.:
- RES1F20B
- Brand:
- Roxburgh EMC
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 796-7244
- Mfr. Part No.:
- RES1F20B
- Brand:
- Roxburgh EMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxburgh EMC | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | RES1 | |
| Length | 83.5mm | |
| Depth | 32mm | |
| Height | 51.8mm | |
| Dimensions | 83.5 x 32 x 51.8mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | >0.5 mA | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | EN 60950, UL 1283 | |
Select all | ||
|---|---|---|
Brand Roxburgh EMC | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series RES1 | ||
Length 83.5mm | ||
Depth 32mm | ||
Height 51.8mm | ||
Dimensions 83.5 x 32 x 51.8mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current >0.5 mA | ||
Maximum Operating Temperature +85°C | ||
Standards Met EN 60950, UL 1283 | ||
- COO (Country of Origin):
- KR
Roxburgh RES1 Series
Compact Single stage Chassis mount EMI/EMC filter
Featuring metal case and screw terminals
Epoxy molded for reliability
Significant differential mode performance Suitable for industrial machinery
Low input leakage current makes it suitable for portable equipment
Featuring metal case and screw terminals
Epoxy molded for reliability
Significant differential mode performance Suitable for industrial machinery
Low input leakage current makes it suitable for portable equipment
