Schurter, FMBB NEO 1A 250 V ac 50 → 60Hz, Screw Mount RFI Filter, Tab
- RS Stock No.:
- 782-4099
- Mfr. Part No.:
- 5500.2600.01
- Brand:
- Schurter
Image representative of range
Discontinued
- RS Stock No.:
- 782-4099
- Mfr. Part No.:
- 5500.2600.01
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 1A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Screw Mount | |
| Termination Style | Tab | |
| Number of Stages | Two Stage | |
| Series | FMBB NEO | |
| Operating Frequency | 50 → 60Hz | |
| Length | 77mm | |
| Depth | 46mm | |
| Height | 31mm | |
| Capacitance | 4.7 nF, 220 nF | |
| Inductance | 12 mH | |
| Dimensions | 77 x 46 x 31mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | < 0.5 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 945mΩ | |
| Standards Met | UL 1283 | |
| Power Loss | 1.9W | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 1A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Screw Mount | ||
Termination Style Tab | ||
Number of Stages Two Stage | ||
Series FMBB NEO | ||
Operating Frequency 50 → 60Hz | ||
Length 77mm | ||
Depth 46mm | ||
Height 31mm | ||
Capacitance 4.7 nF, 220 nF | ||
Inductance 12 mH | ||
Dimensions 77 x 46 x 31mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current < 0.5 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 945mΩ | ||
Standards Met UL 1283 | ||
Power Loss 1.9W | ||
FMBB NEO Series AC Filters Chassis Mount
Chassis type two stage single phase broad band attenuation filter in a metal housing
Designed for for industrial applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 100kHz up to 300MHz
Qualified for use in equipment according to IEC?EN 60950
Designed for for industrial applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 100kHz up to 300MHz
Qualified for use in equipment according to IEC?EN 60950
