Schurter, FMAB-72 6A 250 V ac 50 → 60Hz RFI Filter, PC Pin
- RS Stock No.:
- 782-4002
- Mfr. Part No.:
- 5500.2023
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 782-4002
- Mfr. Part No.:
- 5500.2023
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac | |
| Termination Style | PC Pin | |
| Number of Stages | Single Stage | |
| Series | FMAB-72 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 70mm | |
| Depth | 34.5mm | |
| Capacitance | 4.7 nF, 100 nF | |
| Height | 25.5mm | |
| Dimensions | 70 x 34.5 x 25.5mm | |
| Inductance | 1.8 x 2 mH | |
| Leakage Current | < 0.5 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac | ||
Termination Style PC Pin | ||
Number of Stages Single Stage | ||
Series FMAB-72 | ||
Operating Frequency 50 → 60Hz | ||
Length 70mm | ||
Depth 34.5mm | ||
Capacitance 4.7 nF, 100 nF | ||
Height 25.5mm | ||
Dimensions 70 x 34.5 x 25.5mm | ||
Inductance 1.8 x 2 mH | ||
Leakage Current < 0.5 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
Priced to Clear Yes | ||
Schurter Single Phase FMAB-72 Series Filters
Two-line PCB mounting filter
Single stage
Aluminium housing provides good shielding
Single stage
Aluminium housing provides good shielding
