Schurter, 5500 2A 250 V ac 50 → 60Hz RFI Filter, PC Pin

Image representative of range

Discontinued
RS Stock No.:
782-3986
Mfr. Part No.:
5500.0255.1
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

2A

Maximum Voltage Rating

250 V ac

Termination Style

PC Pin

Number of Stages

Single Stage

Series

5500

Operating Frequency

50 → 60Hz

Length

30mm

Depth

26.6mm

Height

23.2mm

Capacitance

2.2 nF, 47 nF

Inductance

3 x 4 mH

Dimensions

30 x 26.6 x 23.2mm

Leakage Current

< 0.5 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Standards Met

UL 1283

COO (Country of Origin):
RO

Schurter Single Phase AC 5500 series Filters


Two-line PCB mounting filter
Small-footprint
Low-profile
Tin-plated terminals
Thermoplastic housing UL94V-0
EMC shield available separately