Schurter, 5500 1A 250 V ac 50 → 60Hz RFI Filter, PC Pin
- RS Stock No.:
- 782-3982
- Mfr. Part No.:
- 5500.0155.1
- Brand:
- Schurter
Image representative of range
Discontinued
- RS Stock No.:
- 782-3982
- Mfr. Part No.:
- 5500.0155.1
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 1A | |
| Maximum Voltage Rating | 250 V ac | |
| Termination Style | PC Pin | |
| Number of Stages | Single Stage | |
| Series | 5500 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 30mm | |
| Depth | 26.6mm | |
| Height | 23.2mm | |
| Capacitance | 2.2 nF, 47 nF | |
| Dimensions | 30 x 26.6 x 23.2mm | |
| Inductance | 21 mH | |
| Leakage Current | < 0.5 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 1A | ||
Maximum Voltage Rating 250 V ac | ||
Termination Style PC Pin | ||
Number of Stages Single Stage | ||
Series 5500 | ||
Operating Frequency 50 → 60Hz | ||
Length 30mm | ||
Depth 26.6mm | ||
Height 23.2mm | ||
Capacitance 2.2 nF, 47 nF | ||
Dimensions 30 x 26.6 x 23.2mm | ||
Inductance 21 mH | ||
Leakage Current < 0.5 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Standards Met UL 1283 | ||
- COO (Country of Origin):
- RO
Schurter Single Phase AC 5500 series Filters
Two-line PCB mounting filter
Small-footprint
Low-profile
Tin-plated terminals
Thermoplastic housing UL94V-0
EMC shield available separately
Small-footprint
Low-profile
Tin-plated terminals
Thermoplastic housing UL94V-0
EMC shield available separately
