Schaffner, FN612 3A 250 DC to 400Hz, Chassis Mount EMI Filter, Tab, Single Phase
- RS Stock No.:
- 776-1235
- Mfr. Part No.:
- FN612-3-06
- Brand:
- Schaffner
Discontinued
- RS Stock No.:
- 776-1235
- Mfr. Part No.:
- FN612-3-06
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 250 | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Series | FN612 | |
| Number of Stages | Single Stage | |
| Operating Frequency | DC to 400Hz | |
| Length | 71mm | |
| Depth | 46.6mm | |
| Capacitance | 2.2 nF, 100 nF | |
| Height | 29mm | |
| Inductance | 2 mH | |
| Dimensions | 71 x 46.6 x 29mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.19 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Series FN612 | ||
Number of Stages Single Stage | ||
Operating Frequency DC to 400Hz | ||
Length 71mm | ||
Depth 46.6mm | ||
Capacitance 2.2 nF, 100 nF | ||
Height 29mm | ||
Inductance 2 mH | ||
Dimensions 71 x 46.6 x 29mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.19 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
FN612 Series
General purpose filter for chassis mounting
Good differential mode attenuation
Connector: 0.25in Faston
Good differential mode attenuation
Connector: 0.25in Faston
