Schaffner, FN258 7A 480 V ac 60Hz, Chassis Mount RFI Filter, Solder 3 Phase
- RS Stock No.:
- 776-1178
- Mfr. Part No.:
- FN258-16-29
- Brand:
- Schaffner
Discontinued
- RS Stock No.:
- 776-1178
- Mfr. Part No.:
- FN258-16-29
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 7A | |
| Maximum Voltage Rating | 480 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Solder | |
| Number of Phases | 3 | |
| Number of Stages | Two Stage | |
| Series | FN258 | |
| Operating Frequency | 60Hz | |
| Length | 305mm | |
| Depth | 55mm | |
| Height | 142mm | |
| Dimensions | 305 x 55 x 142mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 18.3 mA | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 20W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 7A | ||
Maximum Voltage Rating 480 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Solder | ||
Number of Phases 3 | ||
Number of Stages Two Stage | ||
Series FN258 | ||
Operating Frequency 60Hz | ||
Length 305mm | ||
Depth 55mm | ||
Height 142mm | ||
Dimensions 305 x 55 x 142mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 18.3 mA | ||
Maximum Operating Temperature +100°C | ||
Power Loss 20W | ||
- COO (Country of Origin):
- TH
FN258 Series
From Schaffner the FN258 range of filters prove state of the art EMI attenuation based on an innovative multi-stage filter topology. The slim book-style shape allows a convenient and space-saving installation next to inverters and motor drives.
Can be used in a wide range of applications such as 3-phase variable speed drives and power drive systems (PDS), IT power distribution networks (FN258HVIT) inverters & converters.
Can be used in a wide range of applications such as 3-phase variable speed drives and power drive systems (PDS), IT power distribution networks (FN258HVIT) inverters & converters.
Book style RFI filter for 3 phase inverters and power drives
Solid safety connector blocks or optional wire connections
Excellent attenuation performance using multistage filter
Solid safety connector blocks or optional wire connections
Excellent attenuation performance using multistage filter
