Deltron, MDF 70A 480 V 60Hz, Flange Mount EMI Filter, Stud 3 Phase

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
761-5725
Mfr. Part No.:
MDF370
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Maximum Current Rating

70A

Maximum Voltage Rating

480 V

Mounting Type

Flange Mount

Termination Style

Stud

Number of Phases

3

Series

MDF

Operating Frequency

60Hz

Length

238mm

Depth

186mm

Height

85mm

Dimensions

238 x 186 x 85mm

Minimum Operating Temperature

-25°C

Leakage Current

15.7 mA

Maximum Operating Temperature

+85°C

Resistance

2.1mΩ

Power Loss

10.3W

Standards Met

UL 1283