Schaffner, FN2030 1A 250 V ac 400Hz, Flange Mount Power Line Filter, Tab
- RS Stock No.:
- 708-4207
- Mfr. Part No.:
- FN2030B-1-06
- Brand:
- Schaffner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.92
(exc. VAT)
£16.70
(inc. VAT)
- RS Stock No.:
- 708-4207
- Mfr. Part No.:
- FN2030B-1-06
- Brand:
- Schaffner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schaffner | |
Maximum Current Rating | 1A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Tab | |
Series | FN2030 | |
Operating Frequency | 400Hz | |
Length | 64mm | |
Depth | 46.6mm | |
Height | 24.3mm | |
Dimensions | 64 x 46.6 x 24.3mm | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +100°C | |
Select all | ||
---|---|---|
Brand Schaffner | ||
Maximum Current Rating 1A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Tab | ||
Series FN2030 | ||
Operating Frequency 400Hz | ||
Length 64mm | ||
Depth 46.6mm | ||
Height 24.3mm | ||
Dimensions 64 x 46.6 x 24.3mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||