Roxburgh EMC, PC3 10A 250 V ac/dc, Screw Mount RFI Filter, Tab, Single Phase
- RS Stock No.:
- 672-7026
- Mfr. Part No.:
- PC3F10P
- Brand:
- Roxburgh EMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 672-7026
- Mfr. Part No.:
- PC3F10P
- Brand:
- Roxburgh EMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxburgh EMC | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Screw Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Series | PC3 | |
| Length | 60mm | |
| Dimensions | 38 (Dia.) x 60mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand Roxburgh EMC | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Screw Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Series PC3 | ||
Length 60mm | ||
Dimensions 38 (Dia.) x 60mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- KR
PC3 Series
Compact filters to protect digital and logic circuitry and communications equipment from mains borne interference
Suitable for the products that must conform to FCC, FTZ
Excellent filtering characteristics for both differential mode and common mode
Suitable for the products that must conform to FCC, FTZ
Excellent filtering characteristics for both differential mode and common mode
Chassis Mount - Single Stage - Cylindrical
