TDK 1.5A 20 V dc, SMD RFI Filter, Solder Pad
- RS Stock No.:
- 605-9171
- Mfr. Part No.:
- ACH3218-680
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 605-9171
- Mfr. Part No.:
- ACH3218-680
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Maximum Current Rating | 1.5A | |
Maximum Voltage Rating | 20 V dc | |
Mounting Type | Surface Mount | |
Termination Style | Solder Pad | |
Length | 3.2mm | |
Depth | 1.8mm | |
Capacitance | 68pF | |
Height | 2.5mm | |
Dimensions | 3.2 x 1.8 x 2.5mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Resistance | 60µΩ | |
Select all | ||
---|---|---|
Brand TDK | ||
Maximum Current Rating 1.5A | ||
Maximum Voltage Rating 20 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Solder Pad | ||
Length 3.2mm | ||
Depth 1.8mm | ||
Capacitance 68pF | ||
Height 2.5mm | ||
Dimensions 3.2 x 1.8 x 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Resistance 60µΩ | ||
- COO (Country of Origin):
- JP
3-terminal filter ACH3218
T-type EMC filter for large currents
Vertical mounting design ideal for high-density mounting
Vertical mounting design ideal for high-density mounting
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.