TDK, ACH 2A 50 V dc, SMD RFI Filter, Solder Pad

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
603-6617
Mfr. Part No.:
ACH4518-222
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Maximum Current Rating

2A

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

Solder Pad

Series

ACH

Length

4.5mm

Depth

1.8mm

Height

3.2mm

Capacitance

2.2nF

Dimensions

4.5 x 1.8 x 3.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Resistance

60µΩ

COO (Country of Origin):
JP

3-terminal filter ACH4518


T-type EMC filter for large currents
Vertical mounting design ideal for high-density mounting


Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.