TDK, ACH 2A 50 V dc, SMD RFI Filter, Solder Pad
- RS Stock No.:
- 603-6572
- Mfr. Part No.:
- ACH4518-152
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 603-6572
- Mfr. Part No.:
- ACH4518-152
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Maximum Current Rating | 2A | |
| Maximum Voltage Rating | 50 V dc | |
| Mounting Type | Surface Mount | |
| Termination Style | Solder Pad | |
| Series | ACH | |
| Length | 4.5mm | |
| Depth | 1.8mm | |
| Capacitance | 1.5nF | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 1.8 x 3.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Resistance | 60µΩ | |
Select all | ||
|---|---|---|
Brand TDK | ||
Maximum Current Rating 2A | ||
Maximum Voltage Rating 50 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Solder Pad | ||
Series ACH | ||
Length 4.5mm | ||
Depth 1.8mm | ||
Capacitance 1.5nF | ||
Height 3.2mm | ||
Dimensions 4.5 x 1.8 x 3.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Resistance 60µΩ | ||
- COO (Country of Origin):
- JP
3-terminal filter ACH4518
T-type EMC filter for large currents
Vertical mounting design ideal for high-density mounting
Vertical mounting design ideal for high-density mounting
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
