Schaffner, FN2412H 25A 520 V ac 400Hz, DIN Rail RFI Filter, Screw 2 Phase

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
518-6446
Mfr. Part No.:
FN2412H-25-33
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

25A

Maximum Voltage Rating

520 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

2

Number of Stages

Single Stage

Series

FN2412H

Operating Frequency

400Hz

Length

160mm

Depth

93mm

Height

87mm

Dimensions

160 x 93 x 87mm

Minimum Operating Temperature

-25°C

Leakage Current

3.4 mA

Maximum Operating Temperature

+100°C

Power Loss

5.5W